05071116001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05071116001
Order No.: 02L3370
EAN: 4013288115713
MPN:
05071116001
Kraftform Kompakt 60 Stainless
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
109.2182 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Dimensions/Content : 3816 R 1 x 1/4INCHx119,3851/4 1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89,3855/4 1 x PZ 1x89, 1 x PZ 2x89, 1 x PZ 3x89,3867/4 TORX® BO 1 x TX 10 BOx89, 1 x TX 15 BOx89, 1 x TX 20 BOx89, 1 x TX 25 BOx89, 1 x TX 30 BOx89,3800/4 1 x 1,0x5,5x89,3840/4 Hex-Plus 1 x 3,0x89, 1 x 4,0x89, 1 x 5,0x89, 1 x 6,0x89,
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |