1623757-2 | TE Connectivity

Carbon potentiometer, 1 kΩ, 0.4 W, linear, solder lug, 1623757-2

Order No.: 40P7345
EAN: 4099879970459
MPN:
1623757-2
23ESA102MMF50NF
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 67 pcs.
Leadtime: 20 Weeks **
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
6.7711 €
50 pcs.
6.3070 €
150 pcs.
6.0333 €
1000 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer, 1623757-2, TE Connectivity

Sealed Potentiometer: No, Turn Type: Single Turn, Element Material: Carbon Film, Number of Turns: 1, Sections: Single, Adjustment Location: Side, Adjustment Style: Spindle, Potentiometer Power Rating: .4 W, Potentiometer Tolerance: 20%, Potentiometer Resistance: 1K Ω, Resistance Range: 1kΩ – 1MΩ Ω, Shaft Style: Flatted, Potentiometer Termination Type: Eyelet, Potentiometer Mount Style: Panel Mount, Mount Angle: Right Angle, Potentiometer Dimensions: 25.2 x 20.4 mm, Shaft Size: 6.35 x 50 mm

Technical specifications
ohmic resistance 1 kΩ
Connection solder lug
Version carbon potentiometer
Width 25.2 mm
Rotary range, electrical 267 °
Mechanic rotary range 300 °
axle diameter 6.35 mm
Length 20.4 mm
Power 0.4 W
max. number of revolutions 1
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin DE
Customs tariff number 85334010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes