Skip to content Skip to navigation menu

Portable LED floodlight, with rechargeable battery, 20 W, 4000 K, 1800 lm


Order No.: 07N1969


Ordering information: Supplied with 220-V charger and 12-V in-car cable

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €133.28 €112.00
5 €120.19 €101.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product description

Portable LED floodlights with accumulator, type 905.

Dimmable with rotary knob; Color temperature: 4000 K. Dimming range: 20 % to 100 %. Degree of protection: IP 65. Charging time: 5.0 h. Battery operating time: 3.0 to 12 h. Supplied with 220 V charger, 12 V automotive charging cable.

Technical attributes (type, power, luminous flux): 90500034260, 20 W, 1800 lm



Product specification

Technical features
A
1,800 lm
4,000 K
IP65
20 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: China
Customs tariff number: 94054010

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (20.06.2013)