PURE ISOLATION ST 33 SCHWARZ | copaltec
Polyurethane cast resin, black, PURe Isolation ST 33/30
Discontinued
Polyurethane cast resin, type PURe Isolation ST 33, black
2-component system, contains non-abrasive mineral fillers, free of halogenated flame retardants, very low viscosity. Excellent properties in terms of electrical insulation, physical properties, and resistance against chemicals in hardened state.
Dielectric strength: 28 kV/mm
Specific forward resistance: 5.8 x 10^14 ohm/cm
Surface resistance: 1.3 x 10^16 ohm
Mixing ratio resin/hardener: 2 : 1
Pot time: 20 to 30 min.
Curing time: 16 to 30 h
Final hardened state: 10 to 14 days
Viscosity (mixed): 500 to 600 PAs
Shore hardness: D 50 to 55 (ISO 868, DIN 53505)
Thermal conductivity: 0.3 W/mK
Application temperatures: - 20 to +130 °C
Version | polyurethan cast resin | |
Container | can | |
Colour | black | |
Contents | 345 g | |
Consistency of the Material | liquid |
Country of origin | DE |
Customs tariff number | 39095090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|