428.611 | Mentor

Pointer knob, 6 mm, plastic, black, H 15 mm, 428.611

Order No.: 24H4456
EAN: 4099889346664
MPN:
428.611
428611
Series: 42..
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.0226 €
100 pcs.
2.6418 €
250 pcs.
2.5347 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

With 26.5 mm knob length, type 428.

Technical attributes (type, for shaft diameter SD, knob color): 428.611, SD 6.0 mm, black

Technical specifications
Version pointer knob
Type of mounting collet mounting
Colour black
For shaft diameter 6 mm
Height 15 mm
Marking Yes
Material plastic
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 24H4464

Manufacturer SKU:

 332.663

 

Available: 11 pcs. Next delivery: 50 pcs. on 2024-05-08 Leadtime: 1 Week **
0.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5236 €
50 pcs.
0.3927 €
250 pcs.
0.3094 €
1000 pcs.
0.2689 €
2000 pcs.
0.2392 €

Order No.:

 24H4462

Manufacturer SKU:

 332.662

 

Available: 40 pcs. Leadtime: 1 Week **
0.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6783 €
50 pcs.
0.5474 €
250 pcs.
0.4641 €
Variations
Height
For shaft diameter
Material
Marking
Type of mounting
Version
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
For shaft diameter
Material
Marking
Type of mounting
Version
Colour
Pointer knob, 6 mm, plastic, black, H 14 mm, 427.611
Order No.:
 24H4438
Manufacturer:
 Mentor
Manufacturer SKU:
 427.611
Available: 100 pcs. Leadtime: 7 Weeks **
Total Price: 2.87 € *
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €
14 mm
6 mm
plastic
Yes
collet mounting
pointer knob
black
Pointer knob, 6 mm, plastic, black, H 15 mm, 428.611
Order No.:
 24H4456
Manufacturer:
 Mentor
Manufacturer SKU:
 428.611
Available: 63 pcs. Leadtime: 2 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.0226 €
100 pcs.
2.6418 €
250 pcs.
2.5347 €
1000 pcs.
2.3800 €
15 mm
6 mm
plastic
Yes
collet mounting
pointer knob
black
Pointer knob, 6 mm, plastic, black, H 17 mm, 429.611
Order No.:
 24H4478
Manufacturer:
 Mentor
Manufacturer SKU:
 429.611
Available: 39 pcs. Leadtime: 2 Weeks **
Total Price: 4.02 € *
1 pcs.
4.0222 €
10 pcs.
3.5462 €
100 pcs.
3.1178 €
250 pcs.
2.9869 €
1000 pcs.
2.7846 €
17 mm
6 mm
plastic
Yes
collet mounting
pointer knob
black
Pointer knob, 4 mm, plastic, black, H 14 mm, 427.411
Order No.:
 24H4432
Manufacturer:
 Mentor
Manufacturer SKU:
 427.411
Available: 75 pcs. Leadtime: 1 Week **
Total Price: 2.87 € *
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €
14 mm
4 mm
plastic
Yes
collet mounting
pointer knob
black