427.411 | Mentor
Pointer knob, 4 mm, plastic, black, H 14 mm, 427.411
Pointer knobs, plastic, type Mentor 427.
Ergonomic knobs made of thermoplastic, with collet mount, knob length 19.5 mm. The caps are available on separate order.
Technical attributes (type, for shaft diameter SD, knob color): 427.411, SD 4.0 mm, black
Version | pointer knob | |
Type of mounting | collet mounting | |
Colour | black | |
For shaft diameter | 4 mm | |
Height | 14 mm | |
Marking | Yes | |
Material | plastic |
Country of origin | TN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |