Corresponding plungers, type 5.46.167../5.46.168.
For RACON 8 and 12 keyswitches; Height overall: plunger length + key height.
Technical attributes (type, plunger diameter (D), plunger length (L)): 5.46.167.043/0209, D 11.5, 4.6 mm
Version | round | |
diameter | 11.5 mm | |
Colour | white | |
Suitable for | short-stroke pushbutton | |
Height | 11.5 mm | |
Length | 6.1 mm | |
Accessory Type | plunger |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available