10031638 | Fischer Elektronik
DIL connector, 14 pole, pitch 2.54 mm, straight, black, 10031638
DiL plugs, type Fischer Dils.
2.54 mm grid, with spring bronze contacts, gold-plated on nickel primer; Current loading per contact: max. 1.0 A. Plug-in platform and housing: polysulphone. Dielectric strength: 1.0 kV.
Plug inserts, type Dils.
Technical attributes (number of poles, dimensions C/L/B): 14-pole, C 7.62/L 20/B 12.5 mm
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | DIL connector | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket/pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |