SKURZ 6100 / 19-4 IG 2MB NI / RT | SCHÜTZINGER
Plug
Order No.: 86F0316
EAN: 4099889686975
MPN:
SKURZ 6100 / 19-4 IG 2MB NI / RT
99017448
Unit Price (€ / pc.)
5.1170 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.5101 €
100 pcs.
3.9508 €
250 pcs.
3.7961 €
1000 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety connecting plug, SKURZ 6100 / 19-4 IG 2MB NI / RT, SCHÜTZINGER
FEATURES
- Moulded insulation
- With rear sockets Ø 4 mm
Technical Data
- Rated current: 32 A
- Grid: 19 mm
- Colour: red
- Nominal voltage: 1.000 V
Technical specifications
Colour | red | |
contact surface | nickel-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |