0254 0040 010 | SES-Sterling
Plug-in housing bumper
Unit Price (€ / pc.)
0.2451 € *
Available: 1,538 pcs.
Leadtime: 4 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2451 €
50 pcs.
0.2178 €
100 pcs.
0.1880 €
500 pcs.
0.1761 €
2000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in housing bumpers, type 254-040.
Made of polychloroprene rubber (Neoprene/Baypren), extraordinarily resistant against heat, aging, oils and greases, flame retardant; Color: black.
Type: 254-040, housing bumper
Technical specifications
Version | enclosure feet | |
Colour | black | |
Height | 8 mm | |
Material | neoprene |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |