3210758 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 15 pole, 24 A, 6 kV, gray, 3210758

Order No.: 60P4509
EAN: 4046356411998
MPN:
3210758
SP-H 2,5/15
Series: SP-H
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
19.6945 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
10 pcs.
17.7310 €
100 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3210758, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 15, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Connection spring balancer connection
Number of terminals 15
Version plug
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 78 mm
Colour gray
Height 39 mm
Length 15.8 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 15 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Pin number
Number of terminals
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
Colour
AWG cross-section
Rated current
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Number of terminals
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
Colour
AWG cross-section
Rated current