3210677 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 7 pole, 24 A, 6 kV, gray, 3210677

Order No.: 60P4501
EAN: 4046356411912
MPN:
3210677
SP-H 2,5/ 7
Series: SP-H
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8544 €

Plug, 3210677, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 7, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Connection spring balancer connection
Number of terminals 7
Version plug
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 36.4 mm
Colour gray
Height 39 mm
Length 15.8 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 7 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Pin number
Number of terminals
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
Colour
AWG cross-section
Rated current
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Number of terminals
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
Colour
AWG cross-section
Rated current