3210761 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3210761

Order No.: 60P4485
EAN: 4046356411455
MPN:
3210761
SP-H 2,5/ 1 BU
Series: SP-H
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0706 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3210761, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: blue.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Connection spring balancer connection
Number of terminals 1
Version plug
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blue
Height 39 mm
Length 15.8 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals