3045884 | Phoenix Contact
Plug, screw connection, 0.14-6.0 mm², 9 pole, 32 A, 8 kV, gray, 3045884
Order No.: 60P5509
EAN: 4046356083393
MPN:
3045884
UPBV 4/ 9
Unit Price (€ / pc.)
12.7806 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Plug, 3045884, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 9, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², color: gray.
Features
- Can be bridged with FBS standard bridges
- Connector with lateral conductor connection direction
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Connection | screw connection | |
Number of terminals | 9 | |
Version | plug | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 55.8 mm | |
Colour | gray | |
Height | 48.5 mm | |
Length | 22 mm | |
Cable cross-section | 0.14-6.0 mm² | |
Rated current | 32 A | |
Pin number | 9 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |