Skip to content Skip to navigation menu

Plug, Quick connection, 0.25-1.5 mm², grey


Order No.: 60P3884

Manufacturer: Phoenix Contact

Manufacturer No.: 3051111
QP 1,5/ 2

EAN: 4046356082952


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.8084

Price per piece(s) without VAT

€2.36

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 3051111 of Phoenix Contact at Bürklin Elektronik!

Product description

Plug, 3051111, Phoenix Contact

Plug, number of positions: 2, connection method: Quick connection, cross section: 0.25 mm²- 1.5 mm², AWG: 24 - 16, nominal current: 17.5 A, nom. voltage: 500 V, width: 10.4 mm, color: gray

Features

  • The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
  • Just like the basic terminal blocks, the plugs also offer the right connection technology for every application
  • The QP 1,5/... fast connector plug is designed for the connection of solid and stranded conductors
  • Tested for railway applications


Product specification

Technical features
Plug
17.5 A
500 V
AWG 24 to 16
grey
2
2-pole
0.25-1.5 mm²
3
6 kV
10.4 mm
40 mm
Quick connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 3051111
QP 1,5/ 2
Country of origin: Turkey
Customs tariff number: 85366990

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)