1619626 | Phoenix Contact
Plug, M23, 12 pole, crimp connection, screw locking, straight, 1619626
Order No.: 62P0150
EAN: 4046356822527
MPN:
1619626
CA-12M2N8A8502
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor-actuator connector, 1619626, Phoenix Contact
Cable connector, CA, straight, Screw locking, M23, No. of pole: 12, Direction of rotation: Counter direction, type of contact: Pin, Crimp connection, cable diameter range: 4 mm - 6 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Circular connector
Technical specifications
Version | plug | |
Thread size | M23 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |