Flush-type connector, 8-position, Plug, straight, M12, PCB mounting, SMD.
Features
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | SMD | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available