86 02 180 | Knipex

Pliers Wrench, pliers/wrench in a single tool

Order No.: 05L9817
EAN: 4003773084280
MPN:
86 02 180
8602180
Knipex
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
53.550 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
1 pcs.
53.550 €
6 pcs.
48.195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water Pump Plier, 86 02 180, Knipex

Features

  • Replaces the need for sets of metric and imperial spanners
  • Smooth jaws for damage free installation of plated fittings - working directly on chrome
  • Adjustable tightening tool
  • Also excellent for gripping, holding, pressing and bending workpieces
Technical specifications
Version pliers wrench
Jaw opening (mm) 35 mm
Jaw opening (inch) 1.37 inch
Weight 255 g
Length 180 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
Pliers Wrench pliers and a wrench in a single tool 250 mm
Order No.:
 05L2038
Manufacturer:
 Knipex
Manufacturer SKU:
 86 02 250
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 55.93 € *
1 pcs.
55.9300 €
6 pcs.
50.3370 €
250 mm
52 mm
2.04 inch
485 g
pliers wrench
No
Pliers Wrench, pliers/wrench in a single tool
Order No.:
 05L9817
Manufacturer:
 Knipex
Manufacturer SKU:
 86 02 180
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 53.55 € *
1 pcs.
53.550 €
6 pcs.
48.195 €
180 mm
35 mm
1.37 inch
255 g
pliers wrench
No