Electronic sprays, type Cramolin Plastik.
The agent contains a high-grade acrylic resin varnish and applies a protective film on surfaces that is resistant to acids, caustic solutions, alcohols, dampness and unfavorable environment influences. It remains effective within a wide temperature range from –70 to +120 °C. The lacquer does not adhere on metal, plastic, wood, cardboard, glass etc. It does not drip, does not have to be removed for soldering, contains a UV indicator for quality control and conforms to MIL-I-460580 "acrylic resin types".
Type: Plastik, can with 1.0 liter
Version | Electronic spray | |
Container | canister | |
Colour | transparent | |
Contents | 1 l |
Country of origin | FR |
Customs tariff number | 32082010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available