32206000 | Bopla

Polystyrene enclosure, (L x W x H) 200 x 112 x 64 mm, light gray, IP40, 32206000

Order No.: 60H410
EAN: 4099889546255
MPN:
32206000
Series: ELEGANT
Bopla
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
29.9285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.93 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9285 €
5 pcs.
26.9178 €
10 pcs.
24.2760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Elegant EG.

With enclosed recessed desk area with/without display cut-out. Made of impact-resistant polystyrene; Color: top section light-gray (RAL 7035), base shell and front panel agate-gray (RAL 7038). Finish: structured cover area, smooth sides. Screw locking: M 3, from the bottom. The housing is supplied with plastic rear panel and equipped with internal mounting cams.

With display cut-out, type EG.

Membrane keyboard area (1; .0 mm deep)/viewing area of a display unit: type 2060 PD 87 x 105 (2.0 mm deep)/87 x 38.4 mm. Supplied with display pane.

Technical attributes (type, overall dimensions): 2060 PD, W 112, L 200, H 64 mm

Technical specifications
Width 112 mm
Colour light gray
Height 64 mm
Length 200 mm
Material polystyrene
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 60H412

Manufacturer SKU:

 33000200

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8790 €
10 pcs.
4.3911 €
50 pcs.
3.9508 €
100 pcs.
3.5700 €
Set of screw caps
Image may differ

Order No.:

 60H414

Manufacturer SKU:

 33000300

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.46 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.4633 €
10 pcs.
2.2134 €
50 pcs.
1.9992 €
100 pcs.
1.7850 €
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)