0613 4611 | Testo

Pipe contact probe with velcro tape, -50 to 70 °C, NTC sensor, 0613 4611

Order No.: 21K7687
EAN: 4029547004599
MPN:
0613 4611
Testo
default L
Image may differ
Unit Price (€ / pc.)
115.43 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
115.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.43 €

Temperature sensor, 0613 4611, Testo

Use this temperature probe with NTC sensor to take surface temperature measurements on pipes with diameters up to 75 mm. For example, you can use it to determine the surface temperature of heating pipes. The NTC sensor for measuring the temperature is fixed on a wide tape with length of 300 mm. The Velcro fastener on this tape allows you to quickly and easily attach the surface sensor to the pipe.

Features

  • Temperature sensor with Velcro tape (NTC) - without conformity assessment, not suitable for official measurements/ legal-for-trade use
  • With Velcro tape: ensures easy attachment of the surface sensor to pipes with a diameter of up to 75 mm
  • NTC temperature probe with cable
  • Measuring range: -50 ... +70 °C
Technical specifications
Version pipe contact probe with velcro tape
max. operating temperature 70 °C
min. operating temperature -50 °C
Technology NTC sensor
Logistics
Country of origin DE
Customs tariff number 90259000
MSL MSL 1
Compliance
RoHS conform not_relevant
SVHC free Yes
Accessory
Variations
Version
min. operating temperature
max. operating temperature
Technology
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Technology
Surface probe, -50 to 80 °C, NTC sensor, 0628 7516
Order No.:
 21K7685
Manufacturer:
 Testo
Manufacturer SKU:
 0628 7516
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 91.63 € *
1 pcs.
91.63 €
Surface probe
-50 °C
80 °C
NTC sensor
Stub probe, -20 to 70 °C, NTC sensor, 0628 7510
Order No.:
 21K7682
Manufacturer:
 Testo
Manufacturer SKU:
 0628 7510
Available: 0 pcs. Available in 5 Days: 55 pcs. Leadtime: 1 Week **
Total Price: 47.60 € *
1 pcs.
47.60 €
stub probe
-20 °C
70 °C
NTC sensor
Built-in probe, -30 to 90 °C, NTC sensor, 0628 7503
Order No.:
 21K7683
Manufacturer:
 Testo
Manufacturer SKU:
 0628 7503
Available: 0 pcs. Available in 5 Days: 547 pcs. Leadtime: 1 Week **
Total Price: 58.31 € *
1 pcs.
58.31 €
built-in probe
-30 °C
90 °C
NTC sensor
Piercing probe, -40 to 125 °C, NTC sensor, 0572 1001
Order No.:
 21K7686
Manufacturer:
 Testo
Manufacturer SKU:
 0572 1001
Available: 0 pcs. Available in 5 Days: 100 pcs. Leadtime: 1 Week **
Total Price: 116.62 € *
1 pcs.
116.62 €
piercing probe
-40 °C
125 °C
NTC sensor