BK0701187 | ESD PROTECT
Pink Polybag LDPE
Order No.: 03L2837
EAN: 4099891438203
MPN:
BK0701187
Unit Price (€ / pck.)
23.9428 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pck.
23.9428 €
5 pck.
21.5509 €
10 pck.
19.1471 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD packaging bags, BK0701187, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 305 mm x 405 mm, conductive, sealable
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 305 mm | |
Length | 405 mm | |
Lock type | weldable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |