T4108A 08 | C.K Tools

Pincer 200mm

Order No.: 03L3980
EAN: 5013969997903
MPN:
T4108A 08
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9301 €

- Optimised jaw design for effective gripping & extracting of screws, nails, fixings, etc.

- Specially profiled cutting blades for cutting metal rod & wire

- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Wipe clean PVC handles

- Black lacquered for corrosion protection

- Cutting capacities wire: Medium hard: 2,0 mm / Soft: >4,0 mm

- Overall length: 200 mm

Technical specifications
Version pincer
Weight 415 g
Length 200 mm
Cutting capacity (medium-hard) 2 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Cutting capacity (medium-hard)
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Cutting capacity (medium-hard)
Version
Pincer 180mm
Order No.:
 03L3979
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4108A 07
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 23.65 € *
1 pcs.
23.6453 €
180 mm
307 g
2 mm
pincer
Pincer 200mm
Order No.:
 03L3980
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4108A 08
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 25.93 € *
1 pcs.
25.9301 €
200 mm
415 g
2 mm
pincer
Pincer 160mm
Order No.:
 03L3978
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4108A 06
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 22.75 € *
1 pcs.
22.7528 €
160 mm
854 g
2 mm
pincer