450 004 0 | Rennsteig Werkzeuge

Pin punch, Ø 4.0 mm, Rennsteig 450 004 0

Order No.: 07L182
EAN: 4049002002823
MPN:
450 004 0
9R 450 004 0
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.0341 €

Pin punches, type Rennsteig 450.

Made of chrome vanadium air-hardening steel, DIN 6450 compliant; Design: tempered punch head, shaft with gold-colored varnish. Polished cylinder shaft. Octagon profile diameter: 10 mm. Length: 150 mm.

Type: 450 004 0, pin punch, Ø 4.0 mm

Technical specifications
Version Pin punch
Weight 64 g
Length 150 mm
Shaft Diameter 10 mm
Tip diameter 4 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tip diameter
Weight
Version
Length
Shaft Diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tip diameter
Weight
Version
Length
Shaft Diameter
Pin punch, Ø 2.0 mm, Rennsteig 450 002 0
Order No.:
 07L180
Manufacturer:
 Rennsteig Werkzeuge
Manufacturer SKU:
 450 002 0
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 3.87 € *
1 pcs.
3.8675 €
10 pcs.
3.4034 €
50 pcs.
2.9869 €
2 mm
64 g
Pin punch
150 mm
10 mm
Pin punch, Ø 3.0 mm, Rennsteig 450 003 0
Order No.:
 07L181
Manufacturer:
 Rennsteig Werkzeuge
Manufacturer SKU:
 450 003 0
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 3.87 € *
1 pcs.
3.8675 €
10 pcs.
3.4034 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
3 mm
61 g
Pin punch
150 mm
10 mm
Pin punch, Ø 4.0 mm, Rennsteig 450 004 0
Order No.:
 07L182
Manufacturer:
 Rennsteig Werkzeuge
Manufacturer SKU:
 450 004 0
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 4.03 € *
10 pcs.
4.0341 €
4 mm
64 g
Pin punch
150 mm
10 mm