450 003 0 | Rennsteig Werkzeuge
Pin punch, Ø 3.0 mm, Rennsteig 450 003 0
Order No.: 07L181
EAN: 4049002002809
MPN:
450 003 0
9R 450 003 0
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-05-02
Leadtime: 3 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4034 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin punches, type Rennsteig 450.
Made of chrome vanadium air-hardening steel, DIN 6450 compliant; Design: tempered punch head, shaft with gold-colored varnish. Polished cylinder shaft. Octagon profile diameter: 10 mm. Length: 150 mm.
Type: 450 003 0, pin punch, Ø 3.0 mm
Technical specifications
Version | Pin punch | |
Weight | 61 g | |
Length | 150 mm | |
Shaft Diameter | 10 mm | |
Tip diameter | 3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |