42.0052 | Stäubli Electrical Connectors
Pin for PCBs
Unit Price (€ / pc.)
1.3685 € *
Available: 4,843 pcs.
Leadtime: 6 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2971 €
100 pcs.
1.2138 €
500 pcs.
1.1305 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pins, 1.0 mm, for PCBs, type MC S1-A.
Made of gold-plated brass. With outline solder terminal, e.g. for flow soldering.
Type: S1–A, plug pin
Technical specifications
Press-in shaft | round | |
contact surface | gold-plated | |
Length | 8 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |