Skip to content Skip to navigation menu

Piezo speakers, 80 dB, 300 Hz, 20 kHz


Order No.: 38M272

Manufacturer: EKULIT

Manufacturer No.: LSP-2030
LAUTSPRECHER LSP-2030


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.8836

Price per piece(s) without VAT

€4.21

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LSP-2030 of EKULIT at Bürklin Elektronik!

Product specification

Technical features
800 Hz
white
80 dB
20,000 Hz
300 Hz
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: LSP-2030
LAUTSPRECHER LSP-2030
Country of origin: China
Customs tariff number: 85319000

Product description

Piezo speakers, type EKULIT LSP-2030.

Sound pressure level: 80 dB. Resonant frequency: 800 Hz ±100 Hz. Frequency bandwidth: 300 to 20000 Hz. Input voltage: max. 16 V. Operating temperatures: –20 to +70 °C. Dimensions: 30 x 20 x 1.5 mm.

Type: LSP-2030, Piezo speaker



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)