PAS193ZMOW | GREATECS
Piezo push button PAS193ZMOW
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Piezo switch, PAS193ZMOW, GREATECS
Piezo switch, vandal-proof, Mounting dimension Ø19 mm, sensing, NO, 3 mm lowered actuator, 30 cm cable connection, aluminium natural anodised, unlit, IP69K, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycles: 50.000.000, material: aluminium/stainless steel, Switching capacity: 24 VAC/VDC, Switching current: 200 mA.
Technical specifications
Connection | stranded wires | |
can be illuminated | No | |
Actuator | lowered, 3 mm | |
Installation diameter | 19 mm | |
Color of body | natural | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |