114 068 15 | Werma

Built-in buzzer, 90 dB, 24 VDC, 20 mA, 2.4 kHz, black

Order No.: 36M850
EAN: 4099891542238
MPN:
114 068 15
114.068.15
Series: 114
Werma
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
52.5742 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
52.57 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5742 €
5 pcs.
49.4207 €
15 pcs.
47.5286 €
50 pcs.
45.4223 €
150 pcs.
43.5302 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo buzzers, type Werma 114.

For installation from the front in control panels and front panels, with bushing mount M 30 x 1.5, powerful sound. With wide voltage range and low current consumption. Insensitive to humidity, as the electronic components are molded; Rated current: 20 mA. Sound pressure level: approx. 90 dB/1.0 m. Audio frequency: 2400 Hz. Housing: thermoplastic (ABS), impact-resistant, black. Connection: 6.3 x 0.8 tab terminals. Degree of protection: IP 30. Bushing mount M 30 x 1.5. Weight: 50 g.

Technical attributes (type, operating voltage /rated voltage): 11406815, 12 to 30 V/24 VDC

Technical specifications
Version buzzer
Installation diameter 31 mm
Colour black
Height 43 mm
Max. transmission range 2.4 kHz
Rated current 20 mA
Resonance frequency 2400 Hz
Sound pressure level 90 db
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead titanium zirconium oxide
Variations
Version
Sound pressure level
Voltage
Height
Installation diameter
Colour
Frequency
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Sound pressure level
Voltage
Height
Installation diameter
Colour
Frequency
Rated current
Built-in buzzer, 90 dB, 24 VDC, 20 mA, 2.4 kHz, black
Order No.:
 36M850
Manufacturer:
 Werma
Manufacturer SKU:
 114 068 15
Available: 10 pcs. Leadtime: On Request **
Total Price: 52.57 € *
1 pcs.
52.5742 €
5 pcs.
49.4207 €
15 pcs.
47.5286 €
50 pcs.
45.4223 €
150 pcs.
43.5302 €
buzzer
90 db
24 VDC
43 mm
31 mm
black
20 mA
Built-in buzzer, 50 Hz, 85 dB, 230 VAC, 20 mA, black
Order No.:
 36M855
Manufacturer:
 Werma
Manufacturer SKU:
 114 068 28
Available: 9 pcs. Leadtime: On Request **
Total Price: 60.29 € *
1 pcs.
60.2854 €
5 pcs.
56.6678 €
15 pcs.
54.4901 €
50 pcs.
52.0863 €
piezo signal transmitter
85 db
230 VAC
31 mm
black
50 Hz
20 mA