PAS223ZMOWCF05D | GREATECS
Piezo button PAS223ZMOWCF05D
Unit Price (€ / pc.)
51.5984 € *
Available: 0 pcs.
Leadtime: On Request **
Piezo switch, PAS223ZMOWCF05D, GREATECS
Piezo switch, vandal-proof, Mounting dimension: 22 mm, momentary, NO, 3 mm flat actuator, 30 cm cable connection, aluminium red anodized, LED dot illumination 5V green, Protection class: IP 68, Switching capacity: 24 VAC/VDC, Switching current: 200 mA, Life cycle: 50.000.000.
Technical specifications
Connection | stranded wires | |
can be illuminated | Yes | |
Lighting voltage | 5 VDC | |
Actuator | flat, 3 mm | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | green | |
Color of body | natural | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |