F-B-P2312IPB-15 | Digisound
Piezo signal transmitter, 3.4 kHz, 90 dB, 12 VDC, 15 mA, black
Order No.: 36M506
EAN: 4099891542092
MPN:
F-B-P2312IPB-15
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Next delivery: 950 pcs. on 2024-07-12
Leadtime: 23 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4034 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo-THT-Buzzer, F-B-P2312IPB-15, Digisound
Piezo-THT-Buzzer with oscillator.
Technical specifications
Version | piezo signal transmitter | |
Colour | black | |
Frequency | 3.4 kHz | |
Rated current | 15 mA | |
Sound pressure level | 90 db | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |