EE-SX673 | Omron
Fork light barrier, 0.005 m, NPN, 5-24 VDC, connector, IP50, EE-SX673
Unit Price (€ / pc.)
12.9234 € *
Available: 898 pcs.
Leadtime: On Request **
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
11.6263 €
50 pcs.
10.4601 €
100 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optische Sensoren, Omron, EE-SX673
Non-modulated Through-beam type, Grooved Type (Close-mounting) Appearance, Connector type, Sensing distance 5 mm, Dark-ON/Light-ON (selectable), NPN Open collector output
FEATURES
- Sensing distance: 5 mm
- Operation mode: Dark-ON/Light-ON (selectable)
- Degree of protection: IP50
- Control output (Load power supply voltage) 5-24 VDCControl output (Load power supply voltage) 5-24 VDC
Technical specifications
Connection | connector | |
Activation time | 1 ms | |
Version | fork light barrier | |
Output | NPN | |
Detecting distance | 0.005 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP50 | |
Voltage | 5-24 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |