TEPT5700 | Vishay
Photo transistor
Unit Price (€ / pc.)
0.7973 € *
Available: 12 pcs.
Leadtime: 7 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photo transistors, type Vishay TEPT5700.
High photo sensitivity, round design (5.0 mm); Collector-emitter voltage: 6.0 V. Collector current: 20 mA. Operating temperatures: –40 to +85 °C.
Technical attributes (type, current (IPCE), detection range, spectral range of photo sensitivity): TEPT5700, 75 µA, 50°, 440 to 800 nm
Technical specifications
Enclosure | T-1 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 6 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |