SFH320FA-3 | Osram Opto Semi
Photo transistor 980nm PLCC-2 SFH 320 FA-3
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Phototransistor, SFH 320 FA-3, Osram Opto Semi
Features
- Spectral range of sensitivity: (typ) 750 - 1120 nm
- Special: High linearity
- Suitable for all soldering methods
Technical specifications
Enclosure | PLCC-2 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 35 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84733020 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |