SFH309-5 | Osram Opto Semi
Photo transistor 900nm 0,165W 3mm SFH 309-5
Unit Price (€ / pc.)
0.5593 € *
Available: 643 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phototransistor, SFH 309-5, Osram Opto Semi
NPN-Silizium-Fototransistor
Features
- Package: 3mm Radial (T 1), Epoxy
- Special: High photosensitivity
- High linearity
Technical specifications
Enclosure | T-1 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 35 V |
Download
Logistics
Country of origin | MY |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |