LPT 80A | Osram Opto Semi
Photo transistor 880nm 35° 100mW Sidelooker LPT 80A
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Phototransistor, LPT 80A, Osram Opto Semi
Silicon NPN Phototransistor
Features
- Package: clear epoxy
- Spectral range of sensitivity: (typ) 450-1100 nm
- High photosensitivity
Technical specifications
Enclosure | radial | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |