TESTBOY TV 410 N | Testboy
Phase sequence indicator
Discontinued
Phase sequence indicators, type Testboy TV 410N.
The direction of rotation is determined based on the phase sequence indicated by the 5 glow lamps; Voltage range: 60 to 400 VAC. Current consumption: max. 3.0 mA. Frequency range: 50/60 Hz. Duty cycle: 30 s. Power supply: from the measured object. Overvoltage category: CAT III 400 V. Degree of protection: IP 44. Housing material: ABS plastic. Approval: IEC/EN 61010-1. Dimensions: 115 x 60 x 25 mm. Weight: 75 g. Supplied with 3 test probes, 3 x 4.0 mm safety leads, alligator clip, service bag and Operating Instructions.
Type: TV 410N, phase sequence indicator
Version | rotary field direction indicator | |
Batteries | AA | |
Audio Signal | No |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |