522/52/SB | Pica-Marker
Permanent marker INSTANT WHITE 1-4mm blister
Order No.: 13L3522
EAN: 4260056156724
MPN:
522/52/SB
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Marker, 522/52/SB, Pica-Marker
Marks immediately, no shaking, no pumping
FEATURES
- Marks on most surfaces
- Water resistant ink, water-based
- Indelible after approx. 20 sec.
- Toluene and xylene free
- Versatile usability
Technical specifications
Version | Permanent marker | |
Colour | white | |
Suitable for | Permanent marking | |
Line Thickness | 4 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |