778 | BLEISPITZ

Permanent marker, 1.0 mm, blue, 0778

Order No.: 13L3312
EAN: 4260036580778
MPN:
778
BLEISPITZ
default L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Permanent markers, fine, type BLEISPITZ 06../07.

Round, permanent, low odor and rapid drying china ink; Line thickness: 1.0 mm.

Type: 0778, permanent marker. blue

Technical specifications
Version Permanent marker
Colour blue
Suitable for Wood/Carton
Length 146 mm
Line Thickness 1 mm
Logistics
Country of origin DE
Customs tariff number 96082000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H226 Flammable liquid and vapour
  • H318 Causes serious eye damage.
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
Variations
Colour
Version
Length
Line Thickness
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Version
Length
Line Thickness
Suitable for
Permanent marker, 1.0 mm, blue, 0778
Order No.:
 13L3312
Manufacturer:
 BLEISPITZ
Manufacturer SKU:
 778
Available: 55 pcs. Leadtime: 2 Weeks **
Total Price: 17.37 € *
10 pcs.
1.7374 €
100 pcs.
1.5589 €
blue
Permanent marker
146 mm
1 mm
Wood/Carton
Permanent marker, 1.0 mm, black, 0679
Order No.:
 13L3308
Manufacturer:
 BLEISPITZ
Manufacturer SKU:
 679
Available: 16 pcs. Leadtime: 2 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
25 pcs.
1.5589 €
100 pcs.
1.4042 €
black
Permanent marker
146 mm
1 mm
Wood/Carton
Permanent marker, 1.0 mm, green, 0792
Order No.:
 13L3314
Manufacturer:
 BLEISPITZ
Manufacturer SKU:
 792
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.18 € *
2 pcs.
1.1781 €
green
Permanent marker