Signal and alarm beacons, type Werma 826/828/829.
Degree of protection: IP 65 for indoor and outdoor installation, protected against sabotage, the dome can only be removed with a tool, with pressure compensating valve against the accumulation of condensed water, for cable diameters from 7.0 to 11 mm, 2x0.75 mm² to 2x1.5 mm². Flat mount, or wall mount with separately available mounting bracket. Additional protective wire basket for all flat mount units. Case: ABS/PC shutter, polycarbonate dome, transparent. Operating temperatures: –20 to +50 °C.
Permanent beacons, type 826.
With BA 15d socket, 100 % duty cycle Max. 15 W, 50 % duty cycle max. 25 W. The filament bulbs are available on separate order.
Technical attributes (type, operating voltage, dome color): 826.100.00, permanent beacon 12 to 240 V AC/DC, red
Version | permanent light | |
diameter | 98 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 137 mm | |
Degree of protection (IP) | IP65 | |
Socket version | BA15d | |
Voltage | 12-230 V AC/DC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
32M3662
Manufacturer SKU:
975 826 05
Order No.:
32M3663
Manufacturer SKU:
975 826 03
Order No.:
32M3661
Manufacturer SKU:
955 826 38
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available