XACA201 | Schneider Electric

Pendant pushbutton, 2 pushbutton, 2 Form A (N/O), groping, XACA201

Order No.: 06N4576
EAN: 3389110645002
MPN:
XACA201
3389110645002
Series: Harmony XAC-A
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
76.9097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.9097 €

pendant station, XACA201, Schneider Electric

Pendant station XAC A for control circuits The crane pendant stations XAC A for control circuits are designed for the hardest applications. Both complete devices and individual components are available.

Technical specifications
Version 2 pushbutton
Colour yellow
Shell size 71 x 52 x 295 mm
Contact function groping
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Latching switching function
Shell size
Version
Colour
Contact function
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Shell size
Version
Colour
Contact function
Degree of protection (IP)
Pendant pushbutton, 2 pushbutton, 4 Form A (N/O), XACA207
Order No.:
 05P2503
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XACA207
Available: 0 pcs. Leadtime: On Request **
Total Price: 108.81 € *
1 pcs.
108.8136 €
4 Form A (N/O)
101 x 52 x 295 mm
2 pushbutton
yellow
IP65