100007036 | Telegärtner
Patch panel, 48 x RJ45, horizontal, 1-row, (W x H x D) 480 x 44 x 153.4 mm, light gray, 100007036
Unit Price (€ / pc.)
657.4036 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
657.40 € *
Price list
Quantity
Price per unit*
1 pcs.
657.4036 €
3 pcs.
637.6734 €
10 pcs.
615.7536 €
20 pcs.
602.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting Module, Patch Distributor, J02024A0007, Telegärtner
19" Feedthrough panel
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- Suitable for PoE+ acc. to IEEE 802.3at
- Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
- AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection
Technical Data
- Version: Patch panel
- Connection: 48x AMJ
- Colour: light-gray
- Height: 44 mm
- Width: 480 mm
- Depth: 153.4 mm
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 48 x RJ45 | |
Version | patch panel | |
Width | 480 mm | |
Colour | light gray | |
Height | 44 mm | |
Depth | 153.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |