100007031 | Telegärtner

Patch panel, 25 x RJ45, horizontal, 1-row, (W x H x D) 480 x 44 x 123 mm, light gray, 100007031

Order No.: 73F1175
EAN: 4018359290641
MPN:
100007031
J02023L0014
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
95.8664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.8664 €

Connecting Module, Patch Distributor, J02023L0014, Telegärtner

19" ISDN/Tel. Patch Panel MPPI25-H

Features

  • 19" rack mount unit 1 HU with 25, 30 or 50 RJ45 jacks assembled on one common PCB
  • Wire termination via IDC (LSA-Plus) terminals
  • Housing made of steel, light grey (RAL 7035) powder-laminated
  • Strain relief by common cable ties (not included) without need of screws and special tools

Technical Data

  • Version: Patch panel
  • Connection: 25x RJ45
  • Colour: light-gray
  • Height: 44 mm
  • Width: 480 mm
  • Depth: 123 mm
Technical specifications
Arrangement horizontal, 1-row
Connection 25 x RJ45
Version patch panel
Width 480 mm
Colour light gray
Height 44 mm
Depth 123 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Height
Connection
Colour
Version
Arrangement
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Connection
Colour
Version
Arrangement