0 875 107 | Hengstler

Panel-mount pulse counter

Order No.: 30K384
EAN: 4099891454876
MPN:
0 875 107
Hengstler
default L
Image may differ
Unit Price (€ / pc.)
79.1469 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
79.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.1469 €

Panel pulse counters, type Hengstler 0875.

5-digit, with reset key (zero reset), tension spring fastener and plastic front-panel cap. Operation; depending on the type: 12 V and 24 VDC, as well as 230 VAC. Connection: 2.8 x 0.8 mm tab terminal. Dimensions: W 41.5, H 31, D 64.2 mm. Weight: approx. 100 g.

Type: 0875.107, 24 VDC

Technical specifications
Connection faston plug
Width 41.5 mm
Installation depth 64.2 mm
Height 31 mm
Pulse duration 50 ms
Assembly built-in mounting
Degree of protection (IP) IP40
Voltage 230 VAC
Counting frequency 10 Hz
Logistics
Country of origin SK
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Width
Counting frequency
Height
Assembly
Installation depth
Voltage
Connection
Pulse duration
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Counting frequency
Height
Assembly
Installation depth
Voltage
Connection
Pulse duration
Degree of protection (IP)
Panel-mount pulse counter
Order No.:
 30K387
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 864 490
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 208.56 € *
1 pcs.
208.5594 €
55 mm
10 Hz
28 mm
front mounting
62.5 mm
230 VAC
50 ms
IP40
Panel-mount pulse counter
Order No.:
 30K384
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 875 107
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 79.15 € *
1 pcs.
79.1469 €
41.5 mm
10 Hz
31 mm
built-in mounting
64.2 mm
230 VAC
faston plug
50 ms
IP40
Panel-mount pulse counter
Order No.:
 30K382
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 875 106
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 86.00 € *
1 pcs.
86.0013 €
41.5 mm
20 Hz
31 mm
built-in mounting
64.2 mm
230 VAC
faston plug
50 ms
IP40