Panel pulse counters, type Hengstler 0875.
5-digit, with reset key (zero reset), tension spring fastener and plastic front-panel cap. Operation; depending on the type: 12 V and 24 VDC, as well as 230 VAC. Connection: 2.8 x 0.8 mm tab terminal. Dimensions: W 41.5, H 31, D 64.2 mm. Weight: approx. 100 g.
Type: 0875.106, 12 VDC
Connection | faston plug | |
Width | 41.5 mm | |
Installation depth | 64.2 mm | |
Height | 31 mm | |
Pulse duration | 50 ms | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC | |
Counting frequency | 20 Hz |
Country of origin | SK |
Customs tariff number | 90291000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available