0 464 165 | Hengstler
Panel-mount pulse counter
Panel pulse counters Hengstler 464 165, 24 VDC, zero reset button
6-digit, with zero reset button. Plug-in counter for any system configuration. Digit height: 2.0 x 4.0 mm. Connections: 9.3 x 1.6 mm round pins. Sampling rate: 25 pps in DC voltage counter mode and 10 pps in AC voltage counter mode. The specified voltage represents the operating voltage. Counter dimensions: 25 x 50 mm. .
Connection | round pin | |
Width | 25 mm | |
Installation depth | 66 mm | |
Height | 50 mm | |
Pulse duration | 200 ms | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC | |
Counting frequency | 25 Hz |
Country of origin | DE |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |