B16.21,230 VAC / A, SW | Fritz Kübler

Panel-mount pulse counter

Order No.: 30K368
EAN: 4099891454838
MPN:
B16.21,230 VAC / A, SW
Fritz Kübler
default L
front L
Image may differ
Unit Price (€ / pc.)
124.3788 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
124.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.3788 €

Panel pulse counters, type Kübler B 16.21.

Six-digit, with reset key; Case: plastic, black. Mounting: with tensioning clamp. Count rate: 10 pps DC, 18 pps AC. Minimum pulse duration DC/AC: 60/22.2 ms. Minimum pulse pause duration DC/AC: 40/33.3 ms. Power consumption DC/AC: approx. 1.0 W/2.9 VA. Operating temperatures: –10 to +60 °C. Duty cycle: 100 %. Voltage tolerance: 10 %. Digit height: 4.5 mm. Control panel cutout: 25 x 50 mm

Type: 1,230,211,066, 230 VAC

Technical specifications
Connection screw connection
Width 48 mm
Installation depth 66 mm
Height 24 mm
Pulse duration 60 ms
Assembly built-in mounting
Degree of protection (IP) IP55
Voltage 230 VAC
Counting frequency 10 Hz
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Width
Counting frequency
Height
Assembly
Connection
Voltage
Pulse duration
Installation depth
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Counting frequency
Height
Assembly
Connection
Voltage
Pulse duration
Installation depth
Degree of protection (IP)
Panel-mount pulse counter
Order No.:
 30K365
Manufacturer:
 Fritz Kübler
Manufacturer SKU:
 B16.21, 24 VDC / 0, SW
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 89.13 € *
1 pcs.
89.131 €
48 mm
10 Hz
24 mm
built-in mounting
screw connection
230 VAC
60 ms
66 mm
IP55
Panel-mount pulse counter
Order No.:
 30K368
Manufacturer:
 Fritz Kübler
Manufacturer SKU:
 B16.21,230 VAC / A, SW
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 124.38 € *
1 pcs.
124.3788 €
48 mm
10 Hz
24 mm
built-in mounting
screw connection
230 VAC
60 ms
66 mm
IP55