0 891 331 | Hengstler

Panel-mount-hour hours meter

Order No.: 30K3471
EAN: 4099891454357
MPN:
0 891 331
Hengstler
default L
front L
Image may differ
Unit Price (€ / pc.)
76.1957 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
76.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1957 €

Panel operating hours counter Hengstler 0891 331

DIN dimensions: 24 x 48 mm. Features: good readability of the display, easy mounting, without reset function. Display: 7-digit, 0 to 99,999.99 h. Digit height: 5.0 mm. Operating temperatures: - 10 to +50 °C. Connection: screw terminals max. 2.5 mm² and 6.3 x 0.8 mm tab terminals. Mounting: with clamping frame. Mounting position: horizontal scrolling display. Degree of protection: IP 66 at the front. Safety class: II. Certifications (only for the AC types): UL, CSA.

Table index: type, supply voltage. Power consumption, for panel-mount frame type, frame size, panel cutout.

331, for operation on 12 to 36 VDC, 350 mW

Technical specifications
Connection screw/plug-in connection
Width 43 mm
Installation depth 54 mm
Accuracy 0.01 h
Height 27.2 mm
Power consumption 750 mW
Assembly built-in mounting
Degree of protection (IP) IP66
Voltage 12-36 VDC
Max. hour counts 9999.99 H
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Variations
Width
Assembly
Height
Connection
Voltage
Installation depth
Max. hour counts
Accuracy
Power consumption
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Assembly
Height
Connection
Voltage
Installation depth
Max. hour counts
Accuracy
Power consumption
Degree of protection (IP)
Panel-mount-hour hours meter
Order No.:
 30K3471
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 891 331
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 76.20 € *
1 pcs.
76.1957 €
43 mm
built-in mounting
27.2 mm
screw/plug-in connection
12-36 VDC
54 mm
9999.99 H
0.01 h
750 mW
IP66
Panel-mount-hour hours meter
Order No.:
 30K3473
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 891 531
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 79.49 € *
1 pcs.
79.4920 €
48 mm
built-in mounting
70 mm
screw/plug-in connection
12-36 VDC
49 mm
9999.99 H
0.01 h
0.75 W
IP66
Panel-mount-hour hours meter
Order No.:
 30K3474
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 891 211
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 56.99 € *
1 pcs.
56.9891 €
43 mm
built-in mounting
27.2 mm
screw connection
230 VAC
54 mm
99999.99 H
0.01 h
750 mW
IP66
Panel-mount-hour hours meter
Order No.:
 30K3475
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 891 511
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 71.05 € *
1 pcs.
71.0549 €
48 mm
built-in mounting
70 mm
screw/plug-in connection
230 VAC
49 mm
9999.99 H
0.01 h
0.75 W
IP66
Panel-mount-hour hours meter
Order No.:
 30K3472
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 891 201
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 56.99 € *
1 pcs.
56.9891 €
DIN rail
screw/plug-in connection
230 VAC
9999.99 H
750 mW
IP66