0 731 101 | Hengstler

Panel-mount function counter

Order No.: 30K5000
EAN: 4099891455149
MPN:
0 731 101
Hengstler
default L
Image may differ
Unit Price (€ / pc.)
78.8732 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
78.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.8732 €

Panel function counters, type Hengstler Tico 731-1.

DIN dimensions: 24 x 48 mm, short case (40 mm). LCD (8-digit, 7.0 mm, range of values 0 to 99.999.999). Power supply: internal lithium battery. Retention of values: 7 years. Counter input: programmable for operation as voltage input (to 7.5 kHz, < 0.7 V and> 5.0 V, max. 30 V) or contact input (30 Hz). Reset: via keyboard input (lockable) or by means of static external reset signal. Pulse shape: any (at max. frequency: square wave 1:1). Input resistance: 50 kohm (static). Pulse duration: at least 17 ms/30 Hz, 70 µs/7.5 kHz. Operating temperatures: –10 to +50 °C. Connection: screw terminals. Mounting: with clamping frame. Front-panel cutout: 45 x 22 mm. Degree of protection: IP 65 at the front, IP 20 at the connections. Safety class II to EN 61010.

Type: 101, pulse counter

Technical specifications
Connection screw connection
Width 48 mm
Installation depth 66 mm
Height 24 mm
Assembly built-in mounting
Degree of protection (IP) IP65
Counting frequency 30 Hz
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Counting frequency
Installation depth
Width
Assembly
Height
Connection
Voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Counting frequency
Installation depth
Width
Assembly
Height
Connection
Voltage
Degree of protection (IP)
Panel-mount function counter
Order No.:
 30K5000
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 731 101
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 78.87 € *
1 pcs.
78.8732 €
30 Hz
66 mm
48 mm
built-in mounting
24 mm
screw connection
IP65
Panel-mount function counter
Order No.:
 30K5020
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 731 201
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 76.29 € *
1 pcs.
76.2909 €
7.5 kHz
48 mm
built-in mounting
24 mm
screw connection
250 VAC
IP65
Panel-mount function counter
Order No.:
 30K5050
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 731 301
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 100.04 € *
1 pcs.
100.0433 €
20 Hz
68 mm
48 mm
built-in mounting
24 mm
screw connection
IP65
Panel-mount function counter
Order No.:
 30K5004
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 731 103
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 78.87 € *
1 pcs.
78.8732 €
30 Hz
built-in mounting
screw connection
250 VAC
IP65