Standard modular receptacle housings, type TE Connectivity/AMP 0-0215.
4-positions, for PCB mounting, with side entry, with housing stop; Reduced overall height: 11.5 mm.
6 poles, type 0-0215.
Technical attributes (type, contacts): 0–0215876–2, 4 contacts
Version | socket | |
Category | Cat 3 | |
Assembly | PCB mounting | |
Pole image | 6P4C | |
Pin number | 6 pole | |
RJ-Version | RJ11 |
Country of origin | CZ |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available